Rittal Microswitch Assembly Microswitch Assembly for Use with Type IV and VII Injector/Extractor Handle
- RS Stock No.:
- 524-919
- Mfr. Part No.:
- 3686.536
- Brand:
- Rittal
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 524-919
- Mfr. Part No.:
- 3686.536
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Type | Microswitch Assembly | |
| For Use With | Type IV and VII Injector/Extractor Handle | |
Select all | ||
|---|---|---|
Brand Rittal | ||
Type Microswitch Assembly | ||
For Use With Type IV and VII Injector/Extractor Handle | ||
Microswitch Assembly
For "live insertion" applications for mounting in type IV and VII injector/extractor handles. Supply includes:
Micro-switch, connector type Molex 51021-0200
mounting clips
3 cables
25 mm x #32 AWG
mounting clips
3 cables
25 mm x #32 AWG
Ripac Extras/Upgrades for ECO and Vario Sub-Rack Ranges
Extras/Upgrades for the Ripac ECO and Vario sub-rack range for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19) racks.
