RS PRO System Card Guide System Card Guide for Use with KM6-II Sub Rack System, Stepper Motor Drive
- RS Stock No.:
- 500-566
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 500-566
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | System Card Guide | |
| For Use With | KM6-II Sub Rack System, Stepper Motor Drive | |
| Material | Luranyl | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Type System Card Guide | ||
For Use With KM6-II Sub Rack System, Stepper Motor Drive | ||
Material Luranyl | ||
Card & Module Guide
Anti-vibration facility
Secured to front tie bar using M2.5 x 5mm screws
For standard Eurocards 1.6mm thick
For Eurocard modules, rail thickness 1.6mm
Secured to front tie bar using M2.5 x 5mm screws
For standard Eurocards 1.6mm thick
For Eurocard modules, rail thickness 1.6mm


KM6-II Sub-rack System Universal Part Pieces Accessories
These components are for the easy-to-assemble KM6-II sub-rack system which meet the requirements of IEC297-3 and are ideal for applications where external vibration is a factor to be considered. They feature an 84HP (426mm) total useable width. Kits for EMC compatibility are available.
