Brainboxes RS232 USB C D-sub, 9 Pin Male Converter Cable

Subtotal (1 box of 1 unit)*

£44.43

(exc. VAT)

£53.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +£44.43

*price indicative

RS Stock No.:
225-8919
Mfr. Part No.:
US-757
Brand:
Brainboxes
Find similar products by selecting one or more attributes.
Select all

Brand

Brainboxes

Bus Type

RS232

Connector A

USB C

Connector B

D-sub, 9 Pin

Connector B Gender

Male

USB Standard

USB 2.0

Maximum Baud Rate

1000kbit/s

COO (Country of Origin):
GB
The Brainbox USB-C to Serial adapter providing two RS232 serial ports. Data transfer rates up to 921,600 baud rates and the 128 byte transmit and 384 byte receive FIFOS, coupled with 1Mbit line drivers deliver uncompromising performance on your laptop/PC. High retention USB port gives a secure connection. Drivers for Windows 32 bit and 64 bit Operating Systems including Windows 8, Windows 8.1, Windows 10, Windows Server 2016, Windows Server 2019.

Drivers for all popular operating systems including Windows 10
Works where many other USB to Serial devices do not
Operating temperature range is 0 °C to +60 °C / 32 °F to +140 °F
Point to point transmission mode

Related links