FTDI Chip RS232 USB A D-sub, 9 Pin Male Converter Cable
- RS Stock No.:
- 216-8465
- Mfr. Part No.:
- US232R-500-BULK
- Brand:
- FTDI Chip
Bulk discount available
Subtotal (1 unit)*
£32.87
(exc. VAT)
£39.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship
- Plus 10 unit(s) shipping from 05 December 2025
- Plus 100 unit(s) shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £32.87 |
| 5 + | £32.05 |
*price indicative
- RS Stock No.:
- 216-8465
- Mfr. Part No.:
- US232R-500-BULK
- Brand:
- FTDI Chip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Bus Type | RS232 | |
| Connector A | USB A | |
| Connector B | D-sub, 9 Pin | |
| Connector B Gender | Male | |
| USB Standard | USB 2.0 | |
| Maximum Baud Rate | 921.6 | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Bus Type RS232 | ||
Connector A USB A | ||
Connector B D-sub, 9 Pin | ||
Connector B Gender Male | ||
USB Standard USB 2.0 | ||
Maximum Baud Rate 921.6 | ||
- COO (Country of Origin):
- CN
The FTDI Chip USB-RS232 adaptor cables are a family of communication devices. This model, US232R, provides a simple method of adapting legacy serial devices with RS232 interfaces to modern USB ports. Each US232R adapter contains a small internal electronic circuit board which utilises the FTDI FT232R, mounted inside a rugged plastic enclosure capable of withstanding industrial temperature ranges. The integrated electronics also include RS232 level shifters and TXD/RXD LEDs to provide a visual indication of data traffic through the adapter.
Adds one RS-232 serial port by connecting to USB
Special high gloss white finish enclosure design
Side-lit blue RXD and TXD traffic indicators
Special high gloss white finish enclosure design
Side-lit blue RXD and TXD traffic indicators
Related links
- FTDI Chip RS232 USB A D-sub, 9 Pin Male Converter Cable
- FTDI Chip RS232 USB A Male to D-sub, 9 Pin Male Converter Cable
- FTDI Chip RS232 USB A Female to D-sub, 9 Pin Male Converter Cable
- FTDI Chip RS232 USB A Male to Cable End Converter Cable
- FTDI Chip RS232 USB A Female to Cable End Converter Cable
- RS PRO RS232 USB A D-sub, 9 Pin Male Converter Cable
- StarTech.com RS232 USB A Male to D-sub, 9 Pin Male Converter Cable
- Mitsubishi Electric RS232 USB A Male to D-sub, 9 Pin Male Converter Cable
