StarTech.com RS232 Converter

Discontinued
RS Stock No.:
179-7976
Mfr. Part No.:
ICUSB232D
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Connector A

USB A

Connector B

RS232

USB Standard

USB 2.0

Maximum Baud Rate

128kbit/s

COO (Country of Origin):
CN

ICUSB232D USB to Serial RS232 Adapter


The ICUSB232D 1 Port USB to Serial Adapter lets you add an RS232 DB9 serial port to your laptop or desktop computer through USB, so you can connect to, monitor and control a serial device. For easy connections, the adapter features a female USB type-B port, so you can choose the length of USB cable needed to reach your serial device (6ft / 1.8m USB A-B cable included).

The USB to RS232 adapter is a convenient and cost-saving solution for providing legacy serial connectivity to devices such as point-of-sale terminals, serial modems, industrial equipment and a wide variety of other RS232 peripherals.

The USB to serial converter is easy to install and offers broad operating system compatibility including Windows®, Mac OS® and Linux for easy integration into mixed environments, and offers support for transfer rates up to 128 Kbps.

Backed by a StarTech.com 2-year warranty and free lifetime technical support.

Features & Benefits


• Provides USB to straight-through RS232 serial connectivity
• Detachable USB cable design (6ft / 1.8m USB A-B cable included)
• Supports baud rates up to 128Kbps
• Compatible with Windows, Mac OS and Linux platforms
• Compatible with USB 1.1 or higher ports
• USB-powered - no external power adapter required
• Choose the cable length needed to reach your device, with the detachable USB cable design
• Install on almost any laptop or desktop system, through broad operating system compatibility including Windows, Mac OS and Linux
• Portable and lightweight, the USB-powered design requires no additional power adapter

Applications


• Add legacy functionality to newer notebooks, PCs and servers that lack an integrated RS232 port
• Connect bar code scanners, receipt printers and other point of sale devices
• Connect, monitor and control industrial/automotive sensors and other sensitive equipment
• Connect and program LED and digital signage boards

What’s in the package?


• USB to RS232 Adapter
• 6ft USB Cable - A to B
• Driver CD
• Instruction Manual

Chipset Manufacturer


Prolific

Chipset Model


PL2303TA

What is the Serial Protocol of this Adapter?


RS-232

How long is this Adapter Cable?


1.8m

Maximum Baud Rate


128kbit/s