Ixxat 4 Port PCIe Serial Card
- RS Stock No.:
- 226-2742
- Mfr. Part No.:
- 1.01.0239.42001
- Brand:
- Ixxat
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 226-2742
- Mfr. Part No.:
- 1.01.0239.42001
- Brand:
- Ixxat
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ixxat | |
| Bus Type | PCIe | |
| Communication Interface | Serial | |
| Number of Ports | 4 | |
| Select all | ||
|---|---|---|
Brand Ixxat | ||
Bus Type PCIe | ||
Communication Interface Serial | ||
Number of Ports 4 | ||
- COO (Country of Origin):
- DE
Ixxat CAN-IB230/PCIe 104, CAN to PCIe 104 interface card with CAN and LIN channels
The Ixxat CAN-IB230/PCIe 104 enables an easy and cost-efficient CAN/LIN bus connection for computers with a PCIe 104 interface. It offers four CAN high-speed interfaces, one of each can be switched to CAN low-speed or LIN, making it a suitable tool for a wide variety of CAN applications. This active card features a 32 bit microcontroller, enabling data pre-processing, like precise on-board time-stamping and data filtering. It connects to the PC through a PCI/104 Express interface, while the CAN bus side connects via 10 pin box header connectors with galvanic isolation. The galvanic isolation provides reliable protection of the PC against overvoltage and voltage peaks. The card is equipped with a standard slot bracket for easy installation in desktop or industrial PCs.
Thanks to its modular design, the connectivity options of the CAN-IB230/PCIe 104 can be expanded with additional interfaces by installing multiple cards in one PC. This makes it an adaptable solution for various requirements. A comprehensive driver and software package can be downloaded free of charge from the website (www.hms-networks.com/support/general-downloads).
Thanks to its modular design, the connectivity options of the CAN-IB230/PCIe 104 can be expanded with additional interfaces by installing multiple cards in one PC. This makes it an adaptable solution for various requirements. A comprehensive driver and software package can be downloaded free of charge from the website (www.hms-networks.com/support/general-downloads).
Features and Benefits
• Cost-efficient, active CAN/LIN interface card
• Covers the entire range of field buses, such as CAN (ISO 11898-2), fault tolerant CAN (ISO 11898-3) and LIN
• Common driver interface for easy exchange of the PC interface type
• Powerful programming interface for Windows (VCI) as well as for Linux (socketCAN or ECI), QNX and VxWorks (ECI)
• Covers the entire range of field buses, such as CAN (ISO 11898-2), fault tolerant CAN (ISO 11898-3) and LIN
• Common driver interface for easy exchange of the PC interface type
• Powerful programming interface for Windows (VCI) as well as for Linux (socketCAN or ECI), QNX and VxWorks (ECI)
Technical Data
• Connectors: 4 x 10 pin box header connectors
• PC bus interface: PCI express (V1.1), PCI/104 Express and PCIe/104 Specification V2.01
• CAN interface: CAN high-speed (ISO 11898-2), CAN low-speed (ISO ISO 11898-3)
• CAN bit rates: 10 kBit/s to 1 Mbit/s
• LIN bit rates: Max. 20 kBit/s
• Galvanic isolation: 1000 V DC for 1 sec.
• Certification: CE, FCC
• PC bus interface: PCI express (V1.1), PCI/104 Express and PCIe/104 Specification V2.01
• CAN interface: CAN high-speed (ISO 11898-2), CAN low-speed (ISO ISO 11898-3)
• CAN bit rates: 10 kBit/s to 1 Mbit/s
• LIN bit rates: Max. 20 kBit/s
• Galvanic isolation: 1000 V DC for 1 sec.
• Certification: CE, FCC
