Siemens 4 Port PROFIBUS Ethernet Serial Card
- RS Stock No.:
- 203-3690
- Mfr. Part No.:
- 6GK1160-4AT01
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 203-3690
- Mfr. Part No.:
- 6GK1160-4AT01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Bus Type | PROFIBUS | |
| Communication Interface | Serial | |
| Number of Ports | 4 | |
| Connection Port | Ethernet | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Bus Type PROFIBUS | ||
Communication Interface Serial | ||
Number of Ports 4 | ||
Connection Port Ethernet | ||
- COO (Country of Origin):
- DE
The Siemens communications processor CP 1604 EEC PC/104 plus card with ASIC ERTEC 400 for connection to PROFINET IO with 4-port real-time switch train-compatible version.
Power loss 4W
Protection class IP00
Protection class IP00
