Brainboxes 2 Port ExpressCard RS232 Serial Board
- RS Stock No.:
- 542-589
- Mfr. Part No.:
- VX-012
- Brand:
- Brainboxes
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£86.66
(exc. VAT)
£103.99
(inc. VAT)
- RS Stock No.:
- 542-589
- Mfr. Part No.:
- VX-012
- Brand:
- Brainboxes
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Brainboxes | |
Bus Type | ExpressCard | |
Communication Interface | Serial | |
Number of Ports | 2 | |
Connection Port | RS232 | |
Maximum Baud Rate | 921.6kbit/s | |
FIFO Size | 128 (Transmitter) B, 256 (Receiver) B | |
Select all | ||
---|---|---|
Brand Brainboxes | ||
Bus Type ExpressCard | ||
Communication Interface Serial | ||
Number of Ports 2 | ||
Connection Port RS232 | ||
Maximum Baud Rate 921.6kbit/s | ||
FIFO Size 128 (Transmitter) B, 256 (Receiver) B | ||