Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 758-7447
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 2m | |
| Sheath Colour | Grey | |
| Standards Met | RS232 | |
| Outer Sheath Material | PVC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 2m | ||
Sheath Colour Grey | ||
Standards Met RS232 | ||
Outer Sheath Material PVC | ||
- COO (Country of Origin):
- CN
DB25 to DB25 Cable Assembly
RS DB25 to DB25 cable for serial or parallel applications.
Features and Benefits
·Foil shielded
·Grey thermoplastic sleeve
·Metal hood
·Foil shielded
·Grey thermoplastic sleeve
·Metal hood
