Phoenix Contact Cable, 4 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
209-8175
Mfr. Part No.:
2908519
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Length

4 m

Sheath Colour

Grey

Series

CABLE-D37SUB/B/B/HF/S

COO (Country of Origin):
DE
The Phoenix Contact assembled shielded halogen free round cable has 37 positions with 4 meters length.

Operating temperature range is from -40 °C to 70 °C
IP20 protection class
Pollution degree 2
Overvoltage category II

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.