StarTech.com Serial Cable Assembly, 1.8m
- RS Stock No.:
- 193-2821
- Mfr. Part No.:
- MXT100FF
- Brand:
- Startech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-2821
- Mfr. Part No.:
- MXT100FF
- Brand:
- Startech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Startech | |
| Length | 1.8m | |
| Sheath Colour | Grey | |
| Standards Met | CE, REACH | |
| Select all | ||
|---|---|---|
Brand Startech | ||
Length 1.8m | ||
Sheath Colour Grey | ||
Standards Met CE, REACH | ||
- COO (Country of Origin):
- CN
StarTech.com Serial Cable Assembly, 117g Weight, Moulded Strain Relief - MXT100FF
Establish a convenient and reliable link between your computers and peripheral devices with this StarTech.com serial cable assembly. Thanks to durable PVC housing, it can withstand mechanical wear and abrasion, making it suitable for use in harsh environments. It's a popular choice for use in the communications industry.
Noiseless signal transmissionThanks to aluminium foil shielding, this cable assembly is protected from EMI to ensure noiseless signal transmission.
Strain reliefIntegrated strain relief prevents damage caused by the cable twisting.
Easy accessA cable length of 1.8m lets you easily link devices set apart from each other.
Strain reliefIntegrated strain relief prevents damage caused by the cable twisting.
Easy accessA cable length of 1.8m lets you easily link devices set apart from each other.
• Comes with jackscrews to achieve a secure and vibration-proof connection
• Light weight of 117g for easy handling and minimal strain
• Light weight of 117g for easy handling and minimal strain
This 6ft Straight through Serial cable features two DB9 female (DB9F) connectors, offering a convenient and reliable serial connection.
FAQs
What kind of connectors are on this cable assembly?This cable assembly has a female DB-9 connector on each end.
