Molex Female 4 way M8 to Male Unterminated Sensor Actuator Cable, 5 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
180-5784
Distrelec Article No.:
301-36-025
Mfr. Part No.:
1200868673
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Sensor Actuator Cable

Series

120086

Jacket Colour

Black

Cable Length

5m

Jacket Material

Thermoplastic Polyurethane

Connector Gender A

Female

Number of Contacts A

4

Connector Type A

M8

Connector Gender B

Male

Connector Type B

Unterminated

Voltage

30V

Standards/Approvals

No

IP Rating

IP67

Coding

A

COO (Country of Origin):
PL
Nano-Change (M8) Single-Ended Cordset with Knurled Hexnut, 4 Poles, Female (90°) to Pigtail, 24 AWG, WSOR Cable, 5.0m (16.40') Length

Related links