Molex Male 4 way M8 to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 180-5773
- Distrelec Article No.:
- 301-36-015
- Mfr. Part No.:
- 1200868637
- Brand:
- Molex
Subtotal (1 unit)*
£24.23
(exc. VAT)
£29.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.23 |
*price indicative
- RS Stock No.:
- 180-5773
- Distrelec Article No.:
- 301-36-015
- Mfr. Part No.:
- 1200868637
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120086 | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | Thermoplastic Polyurethane | |
| Number of Contacts A | 4 | |
| Connector Type A | M8 | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120086 | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material Thermoplastic Polyurethane | ||
Number of Contacts A 4 | ||
Connector Type A M8 | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Coding A | ||
- COO (Country of Origin):
- PL
Nano-Change (M8) Single-Ended Cordset with Knurled Hexnut, 4 Poles, Male (Straight) to Pigtail, 24 AWG, WSOR Cable, 5.0m (16.40') Length
Related links
- Molex Male 4 way M8 to Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Male 4 way M8 to Male Unterminated Sensor Actuator Cable, 5 m
- Molex Male 4 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 5 m
- Molex Male 4 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- Brad from Molex Male 4 way M8 1 m
- Brad from Molex Male 4 way M8 0.2 m
- Brad from Molex Male 4 way M8 to Male Unterminated Sensor Actuator Cable, 1 m
