Molex Sensor Actuator Cable, 5m
- RS Stock No.:
- 180-5761
- Mfr. Part No.:
- 1200868645
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-5761
- Mfr. Part No.:
- 1200868645
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120086 | |
| Sheath Material | TPU | |
| Sheath Colour | Black | |
| Length | 5m | |
| Current Rating | 3.0 A | |
| Voltage Rating | 60 V | |
| IP Rating | IP67 | |
| American Wire Gauge | 24 AWG | |
| Outer Diameter | 4.50mm | |
| Oil Resistant | Yes | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120086 | ||
Sheath Material TPU | ||
Sheath Colour Black | ||
Length 5m | ||
Current Rating 3.0 A | ||
Voltage Rating 60 V | ||
IP Rating IP67 | ||
American Wire Gauge 24 AWG | ||
Outer Diameter 4.50mm | ||
Oil Resistant Yes | ||
- COO (Country of Origin):
- PL
Nano-Change (M8) Single-Ended Cordset with Knurled Hexnut, 3 Poles, Male (90°) to Pigtail, 24 AWG, WSOR Cable, 5.0m (16.40') Length
