Molex Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 5m
- RS Stock No.:
- 180-5750
- Mfr. Part No.:
- 1200669001
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-5750
- Mfr. Part No.:
- 1200669001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120066 | |
| Sheath Material | TPU | |
| Length | 5m | |
| Sheath Colour | Black | |
| Connector 1 | M12 | |
| Connector 1 Gender | Female | |
| Connector 1 Number of Contacts | 5 | |
| Connector 2 | M12 | |
| Connector 2 Housing Gender | Male | |
| Connector 2 Gender | Male | |
| Connector 2 Number of Contacts | 5 | |
| Coding | A | |
| Shielded/Unshielded | Unshielded | |
| Voltage Rating | 60 V | |
| Current Rating | 4.0 A | |
| IP Rating | IP67 | |
| Fire Behaviour | Halogen Free | |
| Outer Diameter | 5.50mm | |
| Connector 1 Housing Gender | Female | |
| American Wire Gauge | 22 AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120066 | ||
Sheath Material TPU | ||
Length 5m | ||
Sheath Colour Black | ||
Connector 1 M12 | ||
Connector 1 Gender Female | ||
Connector 1 Number of Contacts 5 | ||
Connector 2 M12 | ||
Connector 2 Housing Gender Male | ||
Connector 2 Gender Male | ||
Connector 2 Number of Contacts 5 | ||
Coding A | ||
Shielded/Unshielded Unshielded | ||
Voltage Rating 60 V | ||
Current Rating 4.0 A | ||
IP Rating IP67 | ||
Fire Behaviour Halogen Free | ||
Outer Diameter 5.50mm | ||
Connector 1 Housing Gender Female | ||
American Wire Gauge 22 AWG | ||
- COO (Country of Origin):
- PL
Micro-Change (M12) Double-Ended Cordset with Knurled Hexnut, 5 Poles, Female (90°) to Male (Straight), 22 AWG, Unshielded WSOR Cable, Grey 5th Wire, 5.0m (16.40') Length
