Molex Right Angle Female 14 way M16 to Unterminated Sensor Actuator Cable, 10m
- RS Stock No.:
- 180-5747
- Mfr. Part No.:
- 1300238017
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-5747
- Mfr. Part No.:
- 1300238017
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130023 | |
| Cross Sectional Area | 0.75 → 0.34 mm² | |
| Sheath Material | TPU | |
| Sheath Colour | Black | |
| Length | 10m | |
| Connector 1 Number of Contacts | 14 | |
| Connector 1 Orientation | Right Angle | |
| Connector 1 Gender | Female | |
| Connector 1 | M16 | |
| Connector 2 | Unterminated | |
| Voltage Rating | 60 V | |
| Current Rating | 3 A | |
| IP Rating | IP67 | |
| Connector 1 Housing Gender | Female | |
| Outer Diameter | 8.00mm | |
| Oil Resistant | Yes | |
| American Wire Gauge | 19 → 22 AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130023 | ||
Cross Sectional Area 0.75 → 0.34 mm² | ||
Sheath Material TPU | ||
Sheath Colour Black | ||
Length 10m | ||
Connector 1 Number of Contacts 14 | ||
Connector 1 Orientation Right Angle | ||
Connector 1 Gender Female | ||
Connector 1 M16 | ||
Connector 2 Unterminated | ||
Voltage Rating 60 V | ||
Current Rating 3 A | ||
IP Rating IP67 | ||
Connector 1 Housing Gender Female | ||
Outer Diameter 8.00mm | ||
Oil Resistant Yes | ||
American Wire Gauge 19 → 22 AWG | ||
- COO (Country of Origin):
- PL
Brad M16 Single-Ended Cordset, 14 Poles, 6 Ports, Female (90°) to Pigtail, 0.75mm²/0.34mm² (19/22 AWG), WSOR Cable, 10.0m (32.81') Length
