Molex Male 4 way M12 to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 180-5745
- Mfr. Part No.:
- 1200652277
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-5745
- Mfr. Part No.:
- 1200652277
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120065 | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Polyurethane | |
| Cable Length | 5m | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120065 | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Polyurethane | ||
Cable Length 5m | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
Coding A | ||
- COO (Country of Origin):
- PL
Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut, 4 Poles, Male (Straight) to Pigtail, 22 AWG, Unshielded WSOR Cable, 5.0m (16.40') Length
Related links
- Molex Male 4 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Molex Male 4 way M12 to Free End Sensor Actuator Cable, 5 m
- Molex Male 4 way M8 to Free End Sensor Actuator Cable, 5 m
- Molex Male 4 way Straight to Male 4 way M12 Sensor Actuator Cable, 5 m
- Molex Male 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 5 m
- Brad from Molex Male 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 5 m
- Brad from Molex Male 4 way M12 to 4 way M12 Sensor Actuator Cable, 5 m
- Molex Male 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
