Molex Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 180-5726
- Distrelec Article No.:
- 301-36-023
- Mfr. Part No.:
- 1200868668
- Brand:
- Molex
Subtotal (1 unit)*
£6.58
(exc. VAT)
£7.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 17 unit(s) ready to ship
- Plus 24 unit(s) shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.58 |
*price indicative
- RS Stock No.:
- 180-5726
- Distrelec Article No.:
- 301-36-023
- Mfr. Part No.:
- 1200868668
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120086 | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Number of Contacts A | 3 | |
| Connector Type A | M8 | |
| Connector Gender A | Female | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120086 | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Number of Contacts A 3 | ||
Connector Type A M8 | ||
Connector Gender A Female | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Coding A | ||
- COO (Country of Origin):
- PL
Nano-Change (M8) Single-Ended Cordset with Knurled Hexnut, 3 Poles, Female (90°) to Pigtail, 24 AWG, WSOR Cable, 2.0m (6.56') Length
Related links
- Molex Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- Brad from Molex Female 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 2 m
- Brad from Molex Female M8 2 m
- Molex Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- Brad from Molex Female 3 way Straight to Unterminated 3 way Free End Sensor Actuator Cable, 2 m
- Brad from Molex Female 3 way M12 2 m
- Brad from Molex Female 3 way Right Angle to Unterminated 3 way Free End Sensor Actuator Cable, 2 m
- Brad from Molex Female M8 2 m
