Molex Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 600 mm

Subtotal (1 unit)*

£19.56

(exc. VAT)

£23.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
  • Plus 28 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.56

*price indicative

RS Stock No.:
180-5724
Distrelec Article No.:
301-35-998
Mfr. Part No.:
1200668991
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

120066

Product Type

Sensor Actuator Cable

Cable Length

600mm

Jacket Material

Thermoplastic Polyurethane

Jacket Colour

Black

Connector Gender A

Female

Connector Type A

M12

Number of Contacts A

5

Connector Type B

M12

Connector Gender B

Male

Number of Contacts B

5

Voltage

60V

Standards/Approvals

UL

IP Rating

IP67

Coding

A

COO (Country of Origin):
PL
Micro-Change (M12) Double-Ended Cordset with Knurled Hexnut, 5 Poles, Female (Straight) to Male (Straight), 22 AWG, Unshielded WSOR Cable, Grey 5th Wire, 0.60m (1.97') Length

Related links