Molex Male 4 way M12 to Unterminated Sensor Actuator Cable, 5m
- RS Stock No.:
- 180-5716
- Mfr. Part No.:
- 1200652289
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-5716
- Mfr. Part No.:
- 1200652289
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120065 | |
| Sheath Material | TPU | |
| Sheath Colour | Black | |
| Length | 5m | |
| Connector 1 Gender | Male | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 | M12 | |
| Connector 2 | Unterminated | |
| Coding | A | |
| Shielded/Unshielded | Unshielded | |
| Current Rating | 4.0 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP67 | |
| Connector 1 Housing Gender | Male | |
| Fire Behaviour | Halogen Free | |
| American Wire Gauge | 22 AWG | |
| Outer Diameter | 5.10mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120065 | ||
Sheath Material TPU | ||
Sheath Colour Black | ||
Length 5m | ||
Connector 1 Gender Male | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 M12 | ||
Connector 2 Unterminated | ||
Coding A | ||
Shielded/Unshielded Unshielded | ||
Current Rating 4.0 A | ||
Voltage Rating 250 V | ||
IP Rating IP67 | ||
Connector 1 Housing Gender Male | ||
Fire Behaviour Halogen Free | ||
American Wire Gauge 22 AWG | ||
Outer Diameter 5.10mm | ||
- COO (Country of Origin):
- PL
Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut, 4 Poles, Male (90°) to Pigtail, 22 AWG, Unshielded WSOR Cable, 5.0m (16.40') Length
