Molex Right Angle Male 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 5m
- RS Stock No.:
- 180-5715
- Mfr. Part No.:
- 1201080510
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-5715
- Mfr. Part No.:
- 1201080510
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120108 | |
| Length | 5m | |
| Sheath Material | TPU | |
| Sheath Colour | Green | |
| Connector 1 Orientation | Right Angle | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 Gender | Male | |
| Connector 1 | M12 | |
| Connector 2 Housing Gender | Male | |
| Connector 2 | M12 | |
| Connector 2 Number of Contacts | 4 | |
| Connector 2 Gender | Male | |
| Coding | D | |
| Voltage Rating | 30 V | |
| Current Rating | 1.5 A | |
| IP Rating | IP67 | |
| American Wire Gauge | 22 AWG | |
| Outer Diameter | 6.80mm | |
| Connector 1 Housing Gender | Male | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120108 | ||
Length 5m | ||
Sheath Material TPU | ||
Sheath Colour Green | ||
Connector 1 Orientation Right Angle | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 Gender Male | ||
Connector 1 M12 | ||
Connector 2 Housing Gender Male | ||
Connector 2 M12 | ||
Connector 2 Number of Contacts 4 | ||
Connector 2 Gender Male | ||
Coding D | ||
Voltage Rating 30 V | ||
Current Rating 1.5 A | ||
IP Rating IP67 | ||
American Wire Gauge 22 AWG | ||
Outer Diameter 6.80mm | ||
Connector 1 Housing Gender Male | ||
- COO (Country of Origin):
- PL
Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (90°) to Male (90°), WSOR Cable, 22 AWG, 5.0m (16.40') Length
