Brad from Molex Male 4 way Sensor Actuator Cable, 10 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
180-5693
Mfr. Part No.:
1300480301
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Series

130048

Product Type

Sensor Actuator Cable

Jacket Colour

Green

Cable Length

10m

Jacket Material

Thermoplastic Polyurethane

Number of Contacts A

4

Connector Gender A

Male

IP Rating

IP67

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The Brad from Molex Electronics Sensor Box is of 130048 series.

Size M12

Related links