Molex Male 5 way Straight to Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

£108.30

(exc. VAT)

£129.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£108.30

*price indicative

RS Stock No.:
180-5688
Mfr. Part No.:
1201088544
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Sensor Actuator Cable

Series

120108

Cable Length

10m

Jacket Colour

Black

Jacket Material

Polyolefin

Number of Contacts A

5

Connector Type A

Straight

Connector Gender A

Male

Connector Type B

Unterminated

Voltage

125V

Standards/Approvals

No

IP Rating

IP67

Coding

D

COO (Country of Origin):
PL
The Molex Electronics 1201088544 is a 120108 series micro-Change (M12) connector single ended type male industrial cordset.

Product Family Industrial Cord sets

Series 120108

Connector End A Micro-Change (M12)

Connector End B Pigtail

IP Rating IP67

Material - Contact Copper Alloy

Related links