Molex Female 5 way M12 to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 180-5687
- Distrelec Article No.:
- 301-35-978
- Mfr. Part No.:
- 1200659520
- Brand:
- Molex
Subtotal (1 unit)*
£14.55
(exc. VAT)
£17.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 33 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.55 |
*price indicative
- RS Stock No.:
- 180-5687
- Distrelec Article No.:
- 301-35-978
- Mfr. Part No.:
- 1200659520
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120065 | |
| Jacket Material | Thermoplastic Polyurethane | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120065 | ||
Jacket Material Thermoplastic Polyurethane | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
Coding A | ||
Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut, 5 Poles, Female (Straight) to Pigtail, 22 AWG, Unshielded WSOR Cable, Grey 5th Wire, 5.0m (16.40') Length
Related links
- Molex Female 5 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 5 way M12 to Male 5 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 5 way M12 5 m
- Brad from Molex Female 5 way M12 to Male Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 5 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 5 m
- Molex Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 5 way M8 to 5 way Unterminated Sensor Actuator Cable, 5 m
