Molex, 130047 Copper Alloy null Male 4 Way M12 Connector

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
180-5686
Mfr. Part No.:
1300470039
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Automotive Connector Accessory

Accessory Type

M12 Connector

Series

130047

Terminal Size

8mm

Wire Size

22, 26AWG

Orientation

Straight

Gender

Male

Number of Contacts

4

Material

Copper Alloy

Standards/Approvals

No

COO (Country of Origin):
DE
Micro-Change (M12) PROFINET Field Attachable Connector, 4 Poles, D-Coded, Straight, Male, Shielded, IDC Termination, Cable Diameter 4.00-8.00mm

Related links