Molex Right Angle 14 way Sensor Actuator Cable, 10m
- RS Stock No.:
- 180-5674
- Mfr. Part No.:
- 1300238029
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-5674
- Mfr. Part No.:
- 1300238029
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Length | 10m | |
| Connector 1 Number of Contacts | 14 | |
| Connector 1 Orientation | Right Angle | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Length 10m | ||
Connector 1 Number of Contacts 14 | ||
Connector 1 Orientation Right Angle | ||
- COO (Country of Origin):
- PL
Brad M16 Single-Ended Cordset, 14 Poles, 10 Ports, Female (90°) to Pigtail, 0.75mm²/0.34mm² (19/22 AWG), WSOR Cable, 10.0m (32.81') Length
