Molex 3 way M8 to Unterminated Sensor Actuator Cable, 5m
- RS Stock No.:
- 180-5637
- Mfr. Part No.:
- 1200868633
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-5637
- Mfr. Part No.:
- 1200868633
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120086 | |
| Length | 5m | |
| Connector 1 Number of Contacts | 3 | |
| Connector 1 | M8 | |
| Connector 2 | Unterminated | |
| Coding | A | |
| IP Rating | IP67 | |
| American Wire Gauge | 24 AWG | |
| Conductor Material | Brass | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120086 | ||
Length 5m | ||
Connector 1 Number of Contacts 3 | ||
Connector 1 M8 | ||
Connector 2 Unterminated | ||
Coding A | ||
IP Rating IP67 | ||
American Wire Gauge 24 AWG | ||
Conductor Material Brass | ||
- COO (Country of Origin):
- PL
Nano-Change (M8) Single-Ended Cordset with Knurled Hexnut, 3 Poles, Male (Straight) to Pigtail, 24 AWG, WSOR Cable, 5.0m (16.40') Length
