Molex Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m

Subtotal (1 bag of 24 units)*

£142.752

(exc. VAT)

£171.312

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 24 unit(s) shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
24 +£5.948£142.75

*price indicative

RS Stock No.:
180-5636
Distrelec Article No.:
304-55-916
Mfr. Part No.:
1200868668
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Sensor Actuator Cable

Series

120086

Jacket Colour

Black

Jacket Material

Thermoplastic Polyurethane

Cable Length

2m

Number of Contacts A

3

Connector Type A

M8

Connector Gender A

Female

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

60V

IP Rating

IP67

Standards/Approvals

No

Coding

A

Nano-Change (M8) Single-Ended Cordset with Knurled Hexnut, 3 Poles, Female (90°) to Pigtail, 24 AWG, WSOR Cable, 2.0m (6.56') Length

Related links