Molex Female 4 way M12 to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 180-5629
- Mfr. Part No.:
- 1200678430
- Brand:
- Molex
Subtotal (1 bag of 24 units)*
£280.512
(exc. VAT)
£336.624
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 24 unit(s) shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 24 + | £11.688 | £280.51 |
*price indicative
- RS Stock No.:
- 180-5629
- Mfr. Part No.:
- 1200678430
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120067 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Polyurethane | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120067 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Polyurethane | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Coding A | ||
Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut and PNP LED Sensors, 4 Poles, Female (Straight) to Pigtail, 22 AWG, Unshielded WSOR Cable, 5.0m (16.40') Length
Related links
- Molex Female 4 way M12 to Free End Sensor Actuator Cable, 5 m
- Molex Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- Molex Female 4 way M12 5 m
- Molex Female 4 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 5 m
- Molex Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 5 m
- Molex Female 4 way M8 to Male Unterminated Sensor Actuator Cable, 5 m
- Molex Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
