Molex 5 way M12 to M12 Sensor Actuator Cable, 5m
- RS Stock No.:
- 180-5628
- Mfr. Part No.:
- 1200669001
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-5628
- Mfr. Part No.:
- 1200669001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120066 | |
| Length | 5m | |
| Connector 1 Number of Contacts | 5 | |
| Connector 1 | M12 | |
| Connector 2 | M12 | |
| Coding | A | |
| IP Rating | IP67 | |
| Conductor Material | Brass | |
| American Wire Gauge | 22 AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120066 | ||
Length 5m | ||
Connector 1 Number of Contacts 5 | ||
Connector 1 M12 | ||
Connector 2 M12 | ||
Coding A | ||
IP Rating IP67 | ||
Conductor Material Brass | ||
American Wire Gauge 22 AWG | ||
- COO (Country of Origin):
- PL
Micro-Change (M12) Double-Ended Cordset with Knurled Hexnut, 5 Poles, Female (90°) to Male (Straight), 22 AWG, Unshielded WSOR Cable, Grey 5th Wire, 5.0m (16.40') Length
