Molex Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 600 mm

Subtotal (1 bag of 24 units)*

£162.00

(exc. VAT)

£194.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Bag*
24 +£6.75£162.00

*price indicative

RS Stock No.:
180-5624
Mfr. Part No.:
1200668997
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Sensor Actuator Cable

Series

120066

Jacket Material

Thermoplastic Polyurethane

Jacket Colour

Black

Cable Length

600mm

Number of Contacts A

5

Connector Type A

M12

Connector Gender A

Female

Connector Type B

M12

Connector Gender B

Male

Number of Contacts B

5

Voltage

60V

Standards/Approvals

UL

IP Rating

IP67

Coding

A

COO (Country of Origin):
PL
Micro-Change (M12) Double-Ended Cordset with Knurled Hexnut, 5 Poles, Female (90°) to Male (Straight), 22 AWG, Unshielded WSOR Cable, Grey 5th Wire, 0.60m (1.97') Length

Related links