Molex Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 180-5616
- Distrelec Article No.:
- 304-55-905
- Mfr. Part No.:
- 1200668991
- Brand:
- Molex
Subtotal (1 bag of 24 units)*
£461.112
(exc. VAT)
£553.344
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 24 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 24 + | £19.213 | £461.11 |
*price indicative
- RS Stock No.:
- 180-5616
- Distrelec Article No.:
- 304-55-905
- Mfr. Part No.:
- 1200668991
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120066 | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 600mm | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type A | M12 | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120066 | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Black | ||
Cable Length 600mm | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type A M12 | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Micro-Change (M12) Double-Ended Cordset with Knurled Hexnut, 5 Poles, Female (Straight) to Male (Straight), 22 AWG, Unshielded WSOR Cable, Grey 5th Wire, 0.60m (1.97') Length
Related links
- Molex Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 600 mm
- Brad from Molex Female 5 way M12 to Male M12 Sensor Actuator Cable, 600 mm
- Molex Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 3 m
- Molex Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 1 m
- Brad from Molex Female 5 way M12 to Male M12 Sensor Actuator Cable, 5 m
- Brad from Molex Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 3 m
- Brad from Molex Female 5 way M12 to Male M12 Sensor Actuator Cable, 2 m
- Brad from Molex Female 5 way M12 to Male M12 Sensor Actuator Cable, 1 m
