Brad from Molex 120248 Series Distribution Unit, M12, 10m cable, 5 way, 4 port
- RS Stock No.:
- 180-5579
- Mfr. Part No.:
- 1202480032
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-5579
- Mfr. Part No.:
- 1202480032
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Ports | 4 | |
| Number of Ways | 5 | |
| Connector Size | M12 | |
| Series | 120248 | |
| Cable Length | 10m | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Ports 4 | ||
Number of Ways 5 | ||
Connector Size M12 | ||
Series 120248 | ||
Cable Length 10m | ||
- COO (Country of Origin):
- PL
MPIS Micro-Change (M12) Passive Junction Box, Top Mount, 4 Ports, LEDs for 2 PNP Sensors, 2 (IO) per port, WSOR Cable, 10.0m Length
