Molex, 130047 Copper Alloy null Male 4 Way M12 Connector
- RS Stock No.:
- 180-5575
- Mfr. Part No.:
- 1300470039
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-5575
- Mfr. Part No.:
- 1300470039
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Automotive Connector Accessory | |
| Accessory Type | M12 Connector | |
| Series | 130047 | |
| Terminal Size | 8mm | |
| Wire Size | 22, 26AWG | |
| Orientation | Straight | |
| Gender | Male | |
| Number of Contacts | 4 | |
| Material | Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Automotive Connector Accessory | ||
Accessory Type M12 Connector | ||
Series 130047 | ||
Terminal Size 8mm | ||
Wire Size 22, 26AWG | ||
Orientation Straight | ||
Gender Male | ||
Number of Contacts 4 | ||
Material Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Micro-Change (M12) PROFINET Field Attachable Connector, 4 Poles, D-Coded, Straight, Male, Shielded, IDC Termination, Cable Diameter 4.00-8.00mm
Related links
- Molex, 130047 Copper Alloy null Male 4 Way M12 Connector
- TE Connectivity, AMP Superseal Copper Alloy (Contact) null Male/Female 5 Way Connector Kit (Socket/Pin Contacts) for use
- TE Connectivity, PowerTube 1000 Copper Alloy null 1 Way Ferrule for use with Automotive Connectors
- TE Connectivity, DEUTSCH HD30 Aluminium Alloy null Female 16 Way Connector Housing for use with Female Terminals
- Molex, 19419 null Male 16 Way Connector Housing for use with Automotive Connector
- Molex, 19429 null Male 2 Way Connector Housing for use with Automotive Connector
- Molex, 52266 Polyester null Male 4 Way Connector Housing for use with Automotive Connector
- Molex, 98822 Polybutylene Terephthalate null Male 3 Way Connector Housing for use with Automotive Connector
