Molex 4 way M12 to Sensor Actuator Cable, 5m
- RS Stock No.:
- 180-5566
- Mfr. Part No.:
- 1201088539
- Brand:
- Molex
Subtotal (1 bag of 24 units)*
£562.152
(exc. VAT)
£674.592
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 24 + | £23.423 | £562.15 |
*price indicative
- RS Stock No.:
- 180-5566
- Mfr. Part No.:
- 1201088539
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120108 | |
| Length | 5m | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 | M12 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120108 | ||
Length 5m | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 M12 | ||
- COO (Country of Origin):
- PL
The Molex Electronics 1201088539 is a 120108 series micro-Change (M12) connector single ended type male industrial cordset.
Product Family Industrial Cord sets
Series 120108
Connector End A Micro-Change (M12)
Connector End B Pigtail
IP Rating IP67
Material - Contact Copper Alloy
Series 120108
Connector End A Micro-Change (M12)
Connector End B Pigtail
IP Rating IP67
Material - Contact Copper Alloy
