Molex Male 4 way M12 to Free End Sensor Actuator Cable, 5 m

Subtotal (1 bag of 24 units)*

£1,775.04

(exc. VAT)

£2,130.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
24 +£73.96£1,775.04

*price indicative

RS Stock No.:
180-5564
Mfr. Part No.:
1201088543
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

120108

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Cable Length

5m

Jacket Material

Polyurethane

Connector Type A

M12

Number of Contacts A

4

Connector Gender A

Male

Connector Type B

Free End

Voltage

125V

Standards/Approvals

No

IP Rating

IP67

Coding

D

COO (Country of Origin):
PL
The Molex cable assembly of 120108 series has straight 4 number of contacts.

Operating Temperature: -40°C to +80°C

Related links