Brad from Molex Right Angle 4 way Right Angle 4 way Sensor Actuator Cable, 10m
- RS Stock No.:
- 180-5561
- Mfr. Part No.:
- 1201080511
- Brand:
- Brad from Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-5561
- Mfr. Part No.:
- 1201080511
- Brand:
- Brad from Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Length | 10m | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 Orientation | Right Angle | |
| Connector 2 Orientation | Right Angle | |
| Connector 2 Number of Contacts | 4 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Length 10m | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 Orientation Right Angle | ||
Connector 2 Orientation Right Angle | ||
Connector 2 Number of Contacts 4 | ||
- COO (Country of Origin):
- PL
The Brad from Molex Electronics Sensor Box is of 120108 series.
Size M12
