- RS Stock No.:
- 856-7081
- Mfr. Part No.:
- 1419852
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 856-7081
- Mfr. Part No.:
- 1419852
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact power cable has 5-position, PUR cable, free cable end on socket angled of 7/8"-16UNF.
Easy and safe: 100% electrically tested plug-in components
High-performance connectors and cables with a large conductor cross section for power supply
Overall twist 5 cores, twisted
High-performance connectors and cables with a large conductor cross section for power supply
Overall twist 5 cores, twisted
Specifications
Attribute | Value |
---|---|
Series | SAC-5P |
Cross Sectional Area | 2.5 mm² |
Sheath Colour | Grey |
Length | 1.5m |
Sheath Material | PUR |
Voltage Rating | 600 V |
Current Rating | 13 A |
IP Rating | IP65, IP67, IP68 |
Conductor Material | Bare Cu litz wires |
Cable Shape | Twisted Pair |
Outer Diameter | 10.80mm |
American Wire Gauge | 14 AWG |
Minimum Bend Radius | 81 mm (Fixed), 162 mm (Movable) |
- RS Stock No.:
- 856-7081
- Mfr. Part No.:
- 1419852
- Brand:
- Phoenix Contact