Infineon OPTIGA TrustX Security Sheild2go I2C, SPI Evaluation Board for Inter-Integrated Circuit XMC 2go Board
- RS Stock No.:
- 273-2090
- Mfr. Part No.:
- S2GOSECURITYOPTIGAXTOBO1
- Brand:
- Infineon
Available to back order for despatch 19/08/2024
Added
Price Each
£7.11
(exc. VAT)
£8.53
(inc. VAT)
Units | Per unit |
1 - 4 | £7.11 |
5 - 9 | £6.92 |
10 - 24 | £6.74 |
25 - 49 | £6.56 |
50 + | £6.40 |
- RS Stock No.:
- 273-2090
- Mfr. Part No.:
- S2GOSECURITYOPTIGAXTOBO1
- Brand:
- Infineon
Technical Reference
Legislation and Compliance
Product Details
Enabling the fastest evaluation and development of IoT system on the market
Infineons Shield2Go Security OPTIGA™ Trust X boards offer a unique customer and evaluation experience – the boards are equipped with one OPTIGA™ Trust X security chip and come with a ready to use Arduino library. Customers can now develop their own system solutions by combining Shield2Go boards together with Infineon My IoT adapters. My IoT adapters are gateways to external hardware solutions like Arduino and Raspberry PI, which are popular IoT evaluation platforms. All this enables the fastest evaluation and development of IoT system on the market!
OPTIGA™ Trust X:
Infineons OPTIGA™ Trust X is a turnkey security solution for industrial automation systems, smart homes and consumer devices. OPTIGA™ Trust X covers a broad range of use cases necessary to protect the authenticity, integrity and confidentiality in your device: mutual authentication, secured communication, data store protection, life-cycle management, secured updates, and also platform integrity protection. The turnkey set-up with full system integration and all key material preprogrammed reduces your efforts for design, integration and deployment of high-end security for your assets to a minimum.
Summary of Features
•High-end security controller with advanced cryptographic algorithms implemented in hardware (ECC256)
•Turnkey solution with OS, Applet and complete host-side integration support
•I2C Interface
•up to 10kBytes user memory
•ECC256 bit, AES128, SHA-256
•Standard & extended temperature range (-40°C to +105°C)
•PG-USON-10 package (3 x 3 mm)
•Compliant with new USB Type-C standard
•Free and easy use of Arduino libraries
•Shield2Go boards can be easily combined to systems by using My IoT adapters
•Turnkey solution with OS, Applet and complete host-side integration support
•I2C Interface
•up to 10kBytes user memory
•ECC256 bit, AES128, SHA-256
•Standard & extended temperature range (-40°C to +105°C)
•PG-USON-10 package (3 x 3 mm)
•Compliant with new USB Type-C standard
•Free and easy use of Arduino libraries
•Shield2Go boards can be easily combined to systems by using My IoT adapters
Potential Applications
•Embedded systems networked over the IoT
•Industrial control and automation
•Medical devices
•Consumer electronics
•Smart home
•PKI networks
•Industrial control and automation
•Medical devices
•Consumer electronics
•Smart home
•PKI networks
Specifications
Attribute | Value |
---|---|
Sensor Technology | I2C, SPI |
Featured Device | Inter-Integrated Circuit |
For Use With | XMC 2go Board |
Kit Classification | Evaluation Board |
Kit Name | OPTIGA TrustX Security Sheild2go |
- RS Stock No.:
- 273-2090
- Mfr. Part No.:
- S2GOSECURITYOPTIGAXTOBO1
- Brand:
- Infineon
Related links
- Microchip ATmega324PB Xplained Pro 4 GPIOs SPI Evaluation Kit...
- Infineon ROTATE KNOB ANGLE 2GO 3D Magnetic Sensor Evaluation Board...
- Microchip EV20F92A USB
- onsemi NCN26010 SPI Evaluation Board NCN26010XMNTXG
- Infineon OPTIGA TPM 9672 RPI EVAL Development Board
- Infineon OPTIGA TPM 9673 RPI EVAL IoT Raspberry Pi HAT...
- Polyhex DEBIX SOM A I2C UART Development Board SOM-iMX8MP-01
- Infineon OPTIGA Trust M I2C, SPI Evaluation Board for...