MikroElektronika Accel 15 Click Motion Sensor mikroBus Click Board for BMA490L
- RS Stock No.:
- 249-4123
- Mfr. Part No.:
- MIKROE-4501
- Brand:
- MikroElektronika
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 249-4123
- Mfr. Part No.:
- MIKROE-4501
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Sensor Technology | Motion Sensor | |
| Featured Device | BMA490L | |
| Kit Classification | mikroBus Click Board | |
| Kit Name | Accel 15 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Sensor Technology Motion Sensor | ||
Featured Device BMA490L | ||
Kit Classification mikroBus Click Board | ||
Kit Name Accel 15 Click | ||
The MikroElektronika Accel 15 Click is a compact add-on board that contains a longevity acceleration sensor. This board features the BMA490L, a high-performance 16-bit digital triaxial acceleration sensor with extended availability of up to ten years from Bosch Sensortec. It allows selectable full-scale acceleration measurements in ranges of ±2g, ±4g, ±8g, and ±16g in three axes with a configurable host interface that supports both I2C and SPI serial communication and with intelligent on-chip motion-triggered interrupt features.
Type Motion
Interface I2C, SPI
Interface I2C, SPI
