onsemi High-Definition (HD) System-On-a-Chip (SOC) Digital Image Sensor Image Sensor Sensor Board for MT9M114 Tethered
- RS Stock No.:
- 248-5376
- Mfr. Part No.:
- MT9M114EBLSTCZDH-GEVB
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-5376
- Mfr. Part No.:
- MT9M114EBLSTCZDH-GEVB
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Sensor Technology | Image Sensor | |
| Featured Device | MT9M114 | |
| For Use With | Tethered PC Cameras | |
| Kit Classification | Sensor Board | |
| Kit Name | High-Definition (HD) System-On-a-Chip (SOC) Digital Image Sensor | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Sensor Technology Image Sensor | ||
Featured Device MT9M114 | ||
For Use With Tethered PC Cameras | ||
Kit Classification Sensor Board | ||
Kit Name High-Definition (HD) System-On-a-Chip (SOC) Digital Image Sensor | ||
The ON Semiconductor 1/6-inch 1.26 Mp CMOS digital image sensor with an active-pixel array of 1296 (H) x 976 (V), it includes sophisticated camera functions such as auto exposure control, auto white balance, black level control, flicker avoidance, and defect correction, it is designed for low light performance, the MT9M114 produces extraordinarily clear, sharp digital pictures, making it the perfect choice for a wide range of applications, including mobile phones, PC and notebook cameras, and gaming systems.
Internal master clock generated by on-chip Phase-locked Loop (PLL) oscillator
Electronic rolling shutter (ERS), progressive scan
Integrated image flow processor (IFP) for single die camera module
Automatic image correction and enhancement
Arbitrary image scaling with anti-aliasing
Two wire serial interface providing access to registers and microcontroller memory
Parallel and MIPI data output
UVC interface
Perspective correction
Multi-camera synchronization
Electronic rolling shutter (ERS), progressive scan
Integrated image flow processor (IFP) for single die camera module
Automatic image correction and enhancement
Arbitrary image scaling with anti-aliasing
Two wire serial interface providing access to registers and microcontroller memory
Parallel and MIPI data output
UVC interface
Perspective correction
Multi-camera synchronization
