onsemi CMOS Digital Image Sensor Image Sensor Sensor Board for MT9J003 Digital Video Cameras
- RS Stock No.:
- 248-5375
- Mfr. Part No.:
- MT9J003I12STMUH-GEVB
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-5375
- Mfr. Part No.:
- MT9J003I12STMUH-GEVB
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Sensor Technology | Image Sensor | |
| Featured Device | MT9J003 | |
| For Use With | Digital Video Cameras | |
| Kit Classification | Sensor Board | |
| Kit Name | CMOS Digital Image Sensor | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Sensor Technology Image Sensor | ||
Featured Device MT9J003 | ||
For Use With Digital Video Cameras | ||
Kit Classification Sensor Board | ||
Kit Name CMOS Digital Image Sensor | ||
The On Semiconductor 1/2.3-inch CMOS active-pixel digital imaging sensor with an active pixel array of 3856 (H) x 2764 (V) including border pixels, it incorporates sophisticated on-chip camera functions such as windowing, mirroring, column and row skip modes, and snapshot mode, when operated in its default 4:3 still mode, the sensor generates a full resolution image at 15 frames per second (fps) using the HiSPi serial interface, an on-chip analog to digital converter (ADC) generates a 12-bit value for each pixel.
1080p Digital Video Mode Simple Two-wire Serial Interface
Auto black level calibration
Support for external mechanical shutter
Support for external LED or Xenon flash
High frame rate preview mode with arbitrary down-size scaling from maximum resolution
Programmable Controls Gain, Horizontal and Vertical Blanking, Auto Black Level Offset Correction, Frame Size/rate, Exposure, Left–right and Top–bottom Image Reversal, Window Size, and Panning
Auto black level calibration
Support for external mechanical shutter
Support for external LED or Xenon flash
High frame rate preview mode with arbitrary down-size scaling from maximum resolution
Programmable Controls Gain, Horizontal and Vertical Blanking, Auto Black Level Offset Correction, Frame Size/rate, Exposure, Left–right and Top–bottom Image Reversal, Window Size, and Panning
