onsemi CMOS Digital Image Sensor with Global Shutter Image Sensor Sensor Board for AR0144 Gesture Recognition
- RS Stock No.:
- 248-5345
- Mfr. Part No.:
- AR0144CSSM20SUKAH3-GEVB
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-5345
- Mfr. Part No.:
- AR0144CSSM20SUKAH3-GEVB
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Sensor Technology | Image Sensor | |
| Featured Device | AR0144 | |
| For Use With | Gesture Recognition | |
| Kit Classification | Sensor Board | |
| Kit Name | CMOS Digital Image Sensor with Global Shutter | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Sensor Technology Image Sensor | ||
Featured Device AR0144 | ||
For Use With Gesture Recognition | ||
Kit Classification Sensor Board | ||
Kit Name CMOS Digital Image Sensor with Global Shutter | ||
The On Semiconductor 1/4-inch 1.0 Mp CMOS digital image sensor with an active-pixel array of 1280H x 800V, it incorporates a new innovative global shutter pixel design optimized for accurate and fast capture of moving scenes, the sensor produces clear, low noise images in both low-light and bright scenes, it includes sophisticated camera functions such as auto exposure control, windowing, row skip mode, column-skip mode, pixel-binning and both video and single frame modes, it is programmable through a simple two wire serial interface.
Low operational power
Small form factor
Best global shutter efficiency
Low dark Current/Hot pixels
High linear full well
Small form factor
Best global shutter efficiency
Low dark Current/Hot pixels
High linear full well
