onsemi CMOS Digital Image Sensor with Global Shutter Image Sensor Sensor Board for AR0134CS Scanning and Machine Vision
- RS Stock No.:
- 248-5341
- Mfr. Part No.:
- AR0134CSSM00SUEAH3-GEVB
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-5341
- Mfr. Part No.:
- AR0134CSSM00SUEAH3-GEVB
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Sensor Technology | Image Sensor | |
| Featured Device | AR0134CS | |
| For Use With | Scanning and Machine Vision | |
| Kit Classification | Sensor Board | |
| Kit Name | CMOS Digital Image Sensor with Global Shutter | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Sensor Technology Image Sensor | ||
Featured Device AR0134CS | ||
For Use With Scanning and Machine Vision | ||
Kit Classification Sensor Board | ||
Kit Name CMOS Digital Image Sensor with Global Shutter | ||
The On Semiconductor 1/3−inch 1.2 Mp CMOS digital image sensor with an active-pixel array of 1280 (H) x 960 (V), it is designed for low light performance and features a global shutter for accurate capture of moving scenes, it includes sophisticated camera functions such as auto exposure control, windowing, scaling, row skip mode, and both video and single frame modes, it is programmable through a simple two-wire serial interface, thenAR0134CS produces extraordinarily clear, sharp digital pictures, and its ability to capture both continuous video and single frames.
Superior low light performance
HD video (720p60)
Video/Single frame mode
Flexible row skip modes
On-chip AE and Statistics engine
Parallel and serial output
Support for external LED or Flash
Auto black level calibration
Context switching
HD video (720p60)
Video/Single frame mode
Flexible row skip modes
On-chip AE and Statistics engine
Parallel and serial output
Support for external LED or Flash
Auto black level calibration
Context switching
