onsemi IAS1MOD-ARX3A0CSSM090110-GEVB Optical Development Kit
- RS Stock No.:
- 248-3903
- Mfr. Part No.:
- IAS1MOD-ARX3A0CSSM090110-GEVB
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-3903
- Mfr. Part No.:
- IAS1MOD-ARX3A0CSSM090110-GEVB
- Brand:
- onsemi
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Sensor Technology | Optical | |
| Kit Classification | Development Kit | |
| Kit Name | IAS1MOD-ARX3A0CSSM090110-GEVB | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Sensor Technology Optical | ||
Kit Classification Development Kit | ||
Kit Name IAS1MOD-ARX3A0CSSM090110-GEVB | ||
The ON Semiconductor ARX3A0 Mono 121° DFOV IAS module is a 1/10.3-inch, 0.3 Mp fast rolling shutter prototype, which allows for easy development of low power, compact cameras based on the ARX3A0 CMOS image sensor. Part of the IAS module family from ON Semiconductor, the ARX3A0 Mono 121° DFOV IAS Module includes standardized connectors, layout configuration and OTPM protocols. The module features the ARX3A0 CMOS image sensor, which provides advanced 360 fps mono imaging for applications including machine vision and artificial intelligence.
Pixel size 2.2μm
Length 6.5 mm
Width 30 mm
Height 5.4 mm
Length 6.5 mm
Width 30 mm
Height 5.4 mm
