onsemi 2.3MP Evaluation Board with 2MP Color 28deg Global Shutter CMOS Image Sensor Image Sensor Development Kit
- RS Stock No.:
- 248-3884
- Mfr. Part No.:
- AR0234CSSC28SUKAH3-GEVB
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-3884
- Mfr. Part No.:
- AR0234CSSC28SUKAH3-GEVB
- Brand:
- onsemi
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Sensor Technology | Image Sensor | |
| For Use With | AR0234CS | |
| Kit Classification | Development Kit | |
| Kit Name | 2.3MP Evaluation Board with 2MP Color 28deg Global Shutter CMOS Image Sensor | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Sensor Technology Image Sensor | ||
For Use With AR0234CS | ||
Kit Classification Development Kit | ||
Kit Name 2.3MP Evaluation Board with 2MP Color 28deg Global Shutter CMOS Image Sensor | ||
The ON Semiconductor AR0234CSSC28SUKAH3-GEVB sensor board uses the innovative AR0234CS 2.3MP Colour 28deg global shutter sensor from ON Semiconductor. The sensor board can be interfaced to the Demo3 evaluation board, or with the AP1302 evaluation board stacked on Demo3 evaluation board. The combined kit uses the popular DevSuite software from ON Semiconductor to configure the system. The software provides a comprehensive setup interface and flexibility to evaluate the sensors features and capabilities.
Interfaced to the Demo3 Evaluation Board
Uses DevSuite software
The sensor board comes with a lens suitable for evaluation
The software provides a comprehensive setup interface and flexibility to evaluate the sensors features and capabilities
Uses DevSuite software
The sensor board comes with a lens suitable for evaluation
The software provides a comprehensive setup interface and flexibility to evaluate the sensors features and capabilities
