onsemi 1.2 MP Sunex DSL945D 1/3" iBGA CIS HB Image Sensor Evaluation Board AR0132AT
- RS Stock No.:
- 248-3883
- Mfr. Part No.:
- AR0144CSSC00SUKAH3-GEVB
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-3883
- Mfr. Part No.:
- AR0144CSSC00SUKAH3-GEVB
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Sensor Technology | Image Sensor | |
| For Use With | AR0132AT | |
| Kit Classification | Evaluation Board | |
| Kit Name | 1.2 MP Sunex DSL945D 1/3" iBGA CIS HB | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Sensor Technology Image Sensor | ||
For Use With AR0132AT | ||
Kit Classification Evaluation Board | ||
Kit Name 1.2 MP Sunex DSL945D 1/3" iBGA CIS HB | ||
The ON Semiconductor's AR0132AT 1/3-inch CMOS digital image sensor evaluation board with an active-pixel array of 1280H x 960V. It captures images in either linear or high dynamic range modes, with a rolling-shutter readout. It includes sophisticated camera functions such as auto exposure control, windowing, and both video and single frame modes. It is designed for both low light and high dynamic range scene performance. It is programmable through a simple two-wire serial interface. The AR0132AT produces extraordinarily clear, sharp digital pictures, and its ability to capture both continuous video and single frames makes it the perfect choice for a wide range of applications, including surveillance and HD video. This sensor is compatible with ON Semiconductor's automotive image coprocessors which provides megapixel HDR image processing.
High dynamic range
