MikroElektronika 9DOF 2 Click for ICM 20948 ICM-20948
- RS Stock No.:
- 216-7482
- Mfr. Part No.:
- MIKROE-4128
- Brand:
- MikroElektronika
Stock information currently inaccessible
- RS Stock No.:
- 216-7482
- Mfr. Part No.:
- MIKROE-4128
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Featured Device | ICM 20948 | |
| For Use With | ICM-20948 | |
| Kit Name | 9DOF 2 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Featured Device ICM 20948 | ||
For Use With ICM-20948 | ||
Kit Name 9DOF 2 Click | ||
The MikroElektronika 9DOF 2 Click is a compact add-on board for applications which require lowest power motion tracking and magnetometer functionality. This board features the ICM-20948 a 9-axis Motion Tracking™ sensor from TDK Invensense, which consist of two sensors combined into one package for universal 9DOF solution.
Interface SPI
Compatibility microbus
Click board size S (28.6 x 25.4 mm)
Input Voltage 3.3V
Compatibility microbus
Click board size S (28.6 x 25.4 mm)
Input Voltage 3.3V
