Amphenol Advanced Sensors Temperature Sensor

Bulk discount available

Subtotal (1 unit)*

£38.85

(exc. VAT)

£46.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 178 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£38.85
10 - 19£36.21
20 - 49£33.60
50 - 199£33.06
200 +£31.28

*price indicative

RS Stock No.:
210-5114
Mfr. Part No.:
T9602-5-A
Brand:
Amphenol Advanced Sensors
COO (Country of Origin):
MX
The Amphenol Advanced Sensors Telaire IP67 Harsh Environment Humidity & Temperature Sensor is a fully-calibrated and temperature-compensated combined humidity and temperature sensor supplied in a water-resistant IP67 package, making it the most advanced and cost-effective sensing solution for virtually any type of harsh environment application.

Water resistant - IP67 Certified.
Flexible mounting options.
Low current consumption.
Available in multiple flexible cable lengths.

Related links

Recently viewed