Wurth Elektronik AMBER PI Evaluation Kit Development Kit for HTS221, LPS22HB AMBER PI

RS Stock No.:
205-9960
Mfr. Part No.:
2609017281001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Sensor Technology

Evaluation Kit

Featured Device

HTS221, LPS22HB

For Use With

AMBER PI

Kit Classification

Development Kit

Kit Name

AMBER PI

COO (Country of Origin):
DE
The Wurth Elektronik AMBER PI evaluation kit provides two I2C and two SPI sockets to connect other I2C- and SPI-slaves to it. As delivered, the AMBER PI Kit includes the following sensor boards that contain three different sensors. The PROTO SPI is a mini breadboard including the 4-wire SPI signals plus the power signals +3.3 V and GND. This board serves a 2.54 mm grid for hand soldering prototypes of custom sensors. The HTS221 is an ultra-compact sensor for relative humidity and temperature. The LPS22HB is an ultra-compact piezo resistive absolute pressure sensor, which functions as a digital output barometer. The LIS2DW12 is an ultra-low-power high-performance three-axis linear accelerometer.

Used for Gateway Sub-1GHz to Wi-Fi, Bluetooth or Ethernet, data collector for Sub-1GHz radio devices and rapid prototyping for wireless data transmission applications